R1966ABLKBLKIG
vs
TLGH-DG-LTA201-TR-BR/250N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
E-Switch
Actuator Type
ROCKER
ROCKER
Body Breadth
12.9 mm
25.24 mm
Body Height
14 mm
20.62 mm
Body Length or Diameter
21 mm
28.44 mm
Contact (AC) Max Rating R Load
15A@125VAC
15A@125VAC
Contact Current(AC)-Max
15 A
15 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
10000 Cycle(s)
50000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
55 °C
66 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
SILVER
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.50.90.65
Illumination
RED LAMP
Compare R1966ABLKBLKIG with alternatives
Compare TLGH-DG-LTA201-TR-BR/250N with alternatives