R1966ABLKBLKIG vs TLGH-LG-LTA215-TR-BR/6V feature comparison

R1966ABLKBLKIG E-Switch Inc

Buy Now Datasheet

TLGH-LG-LTA215-TR-BR/6V Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer E-Switch
Actuator Type ROCKER ROCKER
Body Breadth 12.9 mm 25.24 mm
Body Height 14 mm 20.62 mm
Body Length or Diameter 21 mm 28.44 mm
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 10000 Cycle(s) 50000 Cycle(s)
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 55 °C 66 °C
Operating Temperature-Min -30 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish SILVER
Termination Type QUICK CONNECT WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.50.90.65
Illumination RED LAMP

Compare R1966ABLKBLKIG with alternatives

Compare TLGH-LG-LTA215-TR-BR/6V with alternatives