R161241000 vs R161232407 feature comparison

R161241000 Radiall

Buy Now Datasheet

R161232407 Radiall

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RADIALL S A RADIALL S A
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer Radiall
Additional Feature CAPTIVE CENTER CONTACT CAPTIVE CENTER CONTACT
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF N CONNECTOR RF N CONNECTOR
Contact Finish Mating NOT SPECIFIED SILVER
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Silver (Ag)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Loss 0.17 dB 0.17 dB
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Operating Frequency-Max 11 GHz 11 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type CRIMP CLAMP
VSWR 1.2
Base Number Matches 3 19

Compare R161241000 with alternatives

Compare R161232407 with alternatives