R161232407 vs R161.256.000 feature comparison

R161232407 Radiall

Buy Now Datasheet

R161.256.000 Radiall

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RADIALL S A RADIALL S A
Reach Compliance Code compliant unknown
Additional Feature CAPTIVE CENTER CONTACT STANDARDS: MIL-C-39012; IEC-169-16, CAPTIVE CENTER CONTACT
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF N CONNECTOR RF N CONNECTOR
Contact Finish Mating SILVER NOT SPECIFIED
Contact Finish Termination Silver (Ag) GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Loss 0.17 dB 0.17 dB
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE AND PANEL
Operating Frequency-Max 11 GHz 11 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO YES
Termination Type CLAMP CLAMP
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.10
Factory Lead Time 9 Weeks, 2 Days
Body Depth 0.657 inch
Body Diameter 0.62 inch
Cable Types RG-141
Contact Style COAX
Dielectric Withstanding Voltage 1500VAC V
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
Number of Ports 1
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Shell Material BRASS
Total Number of Contacts 1
VSWR 1.16

Compare R161232407 with alternatives

Compare R161.256.000 with alternatives