R1171J181C-T1-F vs R1171J191C-XX feature comparison

R1171J181C-T1-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1171J191C-XX Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code TO-252 TO-252
Package Description TO-252, TO-252, 5 PIN
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.24 V 0.24 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.1 V 2.1 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e6 e0
Length 6.54 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Output Voltage1-Max 1.836 V 1.938 V
Output Voltage1-Min 1.764 V 1.862 V
Output Voltage1-Nom 1.8 V 1.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.97 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 6.04 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 0.12 V
Load Regulation-Max 0.06%
Output Current1-Max 2 A

Compare R1171J181C-T1-F with alternatives

Compare R1171J191C-XX with alternatives