R1171J181C-T1-F
vs
R1171J181D-XX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
TO-252
TO-252
Package Description
TO-252,
TO-252, 5 PIN
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.24 V
0.24 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.1 V
2.1 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e6
e0
Length
6.54 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
Output Voltage1-Max
1.836 V
1.836 V
Output Voltage1-Min
1.764 V
1.764 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.97 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Width
6.04 mm
Base Number Matches
1
1
Dropout Voltage1-Nom
0.12 V
Load Regulation-Max
0.06%
Output Current1-Max
2 A
Compare R1171J181C-T1-F with alternatives
Compare R1171J181D-XX with alternatives