R1161N131B-TR-FB
vs
R1161D121D5-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOT-23
SON
Package Description
MINI, SC-74A, SOT-23, 5 PIN
SON-6
Pin Count
5
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.7 V
0.7 V
Dropout Voltage1-Nom
0.48 V
0.48 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
1.4 V
1.4 V
JESD-30 Code
R-PDSO-G5
R-PDSO-F6
JESD-609 Code
e6
e0
Length
2.9 mm
2.6 mm
Load Regulation-Max
0.07%
0.07%
Number of Functions
1
1
Number of Terminals
5
6
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
1.345 V
1.295 V
Output Voltage1-Min
1.255 V
1.205 V
Output Voltage1-Nom
1.3 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSOF
Package Equivalence Code
TSOP5,.11,37
FL6,.1,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
0.85 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3.5%
3.6%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare R1161N131B-TR-FB with alternatives
Compare R1161D121D5-TR with alternatives