R1161N131B-TR-FB vs R1161D122D5-TR feature comparison

R1161N131B-TR-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1161D122D5-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23 SON
Package Description MINI, SC-74A, SOT-23, 5 PIN HSON-6
Pin Count 5 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.7 V 0.7 V
Dropout Voltage1-Nom 0.48 V 0.48 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-G5 R-PDSO-F6
JESD-609 Code e6 e0
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.07% 0.07%
Number of Functions 1 1
Number of Terminals 5 6
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.345 V 1.295 V
Output Voltage1-Min 1.255 V 1.205 V
Output Voltage1-Nom 1.3 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSSOF
Package Equivalence Code TSOP5,.11,37 FL6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 0.9 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3.5% 3.6%
Width 1.6 mm 2.8 mm
Base Number Matches 1 1

Compare R1161N131B-TR-FB with alternatives

Compare R1161D122D5-TR with alternatives