R1161D242B-TR-FE vs R1161N231A-TR-FE feature comparison

R1161D242B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1161N231A-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SON SOT-23
Package Description HALOGEN FREE AND ROHS COMPLIANT, HSON-6 HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN
Pin Count 6 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.48 V
Dropout Voltage1-Nom 0.31 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-F6 R-PDSO-G5
JESD-609 Code e2 e3
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.07%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 5
Output Current1-Max 0.35 A 0.35 A
Output Voltage1-Max 2.472 V 2.369 V
Output Voltage1-Min 2.328 V 2.231 V
Output Voltage1-Nom 2.4 V 2.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSSOF LSSOP
Package Equivalence Code FL6,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 2.8 mm 1.6 mm
Base Number Matches 1 1

Compare R1161D242B-TR-FE with alternatives

Compare R1161N231A-TR-FE with alternatives