R1161N231A-TR-FE vs R1161D231D-TR-FE feature comparison

R1161N231A-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1161D231D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23 SON
Package Description HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN HALOGEN FREE AND ROHS COMPLIANT, SON-6
Pin Count 5 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.48 V 0.45 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-G5 R-PDSO-F6
JESD-609 Code e3 e3
Length 2.9 mm 2.6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 6
Output Current1-Max 0.35 A 0.35 A
Output Voltage1-Max 2.369 V 2.369 V
Output Voltage1-Min 2.231 V 2.231 V
Output Voltage1-Nom 2.3 V 2.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSOF
Package Equivalence Code TSOP5,.11,37 FL6,.1,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.85 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 0.31 V
Load Regulation-Max 0.07%

Compare R1161N231A-TR-FE with alternatives

Compare R1161D231D-TR-FE with alternatives