R1161D121A5-TR
vs
R1131D132B-TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SON
SON
Package Description
SON-6
HSON-6
Pin Count
6
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.75 V
0.7 V
Dropout Voltage1-Nom
0.51 V
0.48 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
1.4 V
1.4 V
JESD-30 Code
R-PDSO-F6
R-XDSO-N6
JESD-609 Code
e0
e0
Length
2.6 mm
2.9 mm
Load Regulation-Max
0.07%
0.07%
Number of Functions
1
1
Number of Terminals
6
6
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
1.295 V
1.33 V
Output Voltage1-Min
1.205 V
1.27 V
Output Voltage1-Nom
1.25 V
1.3 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VSOF
HVSON
Package Equivalence Code
FL6,.1,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.85 mm
0.9 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
NO LEAD
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3.6%
2.3%
Width
1.6 mm
2.8 mm
Base Number Matches
1
1
Compare R1161D121A5-TR with alternatives
Compare R1131D132B-TR with alternatives