R1131D132B-TR vs R1161N121D-TR-FB feature comparison

R1131D132B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1161N121D-TR-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SON SOT-23
Package Description HSON-6 MINI, SC-74A, SOT-23, 5 PIN
Pin Count 6 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.7 V 0.7 V
Dropout Voltage1-Nom 0.48 V 0.48 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-XDSO-N6 R-PDSO-G5
JESD-609 Code e0 e6
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.07% 0.07%
Number of Functions 1 1
Number of Terminals 6 5
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.33 V 1.245 V
Output Voltage1-Min 1.27 V 1.155 V
Output Voltage1-Nom 1.3 V 1.2 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 1.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.3% 3.7%
Width 2.8 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code TSOP5,.11,37

Compare R1131D132B-TR with alternatives

Compare R1161N121D-TR-FB with alternatives