R1154N53B-TR-F
vs
LM140SMD05-05
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
TT ELECTRONICS PLC
|
Part Package Code |
SOT-23
|
|
Package Description |
LEAD FREE, SC-74A, SOT-23, 5 PIN
|
CERAMIC, SMD-05, 3 PIN
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.4 V
|
|
Dropout Voltage1-Nom |
0.2 V
|
|
Input Voltage Absolute-Max |
26 V
|
|
Input Voltage-Max |
24 V
|
25 V
|
Input Voltage-Min |
6.3 V
|
7 V
|
JESD-30 Code |
R-PDSO-G5
|
R-CBCC-N3
|
JESD-609 Code |
e2/e6
|
|
Length |
2.9 mm
|
10.16 mm
|
Line Regulation-Max |
0.18762%
|
|
Load Regulation-Max |
0.115%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
3
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
1 A
|
Output Voltage1-Max |
5.406 V
|
5.25 V
|
Output Voltage1-Min |
5.194 V
|
4.75 V
|
Output Voltage1-Nom |
5.3 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
LSSOP
|
BCC
|
Package Equivalence Code |
TSOP5,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
CHIP CARRIER
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.4 mm
|
3.175 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
TIN SILVER/TIN BISMUTH
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
5%
|
Width |
1.6 mm
|
7.54 mm
|
Base Number Matches |
1
|
2
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
|
|
|
Compare R1154N53B-TR-F with alternatives
Compare LM140SMD05-05 with alternatives