R1131D262B-TR-F
vs
R1131D282D-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SON
SON
Package Description
LEAD FREE, HSON-6
HSON-6
Pin Count
6
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.35 V
0.35 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
1.4 V
1.4 V
JESD-30 Code
R-PDSO-N6
R-XDSO-N6
JESD-609 Code
e2
e0
Length
2.9 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
6
6
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
2.652 V
2.856 V
Output Voltage1-Min
2.548 V
2.744 V
Output Voltage1-Nom
2.6 V
2.8 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
0.9 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
2.8 mm
2.8 mm
Base Number Matches
2
3
Dropout Voltage1-Nom
0.23 V
Load Regulation-Max
0.07%
Compare R1131D262B-TR-F with alternatives
Compare R1131D282D-TR with alternatives