R1131D282D-TR vs R1131D262A-TR-F feature comparison

R1131D282D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1131D262A-TR-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SON SON
Package Description HSON-6 LEAD FREE, HSON-6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.23 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-XDSO-N6 R-PDSO-N6
JESD-609 Code e0 e2
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.07%
Number of Functions 1 1
Number of Terminals 6 6
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 2.856 V 2.652 V
Output Voltage1-Min 2.744 V 2.548 V
Output Voltage1-Nom 2.8 V 2.6 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 0.9 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare R1131D282D-TR with alternatives

Compare R1131D262A-TR-F with alternatives