R1114D341D-TR-FB vs R1114N351A-TR-FB feature comparison

R1114D341D-TR-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1114N351A-TR-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SON SOT-23
Package Description SON-6 SOT-23, 5 PIN
Pin Count 6 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 12.15 17.5
CO2e (mg) 146.286 210.7
Category CO2 Kg 12.04 12.04
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.22 V 0.22 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.9 V 4 V
JESD-30 Code R-PDSO-N6 R-PDSO-G5
JESD-609 Code e6 e6
Length 1.6 mm 2.9 mm
Load Regulation-Max 0.04% 0.04%
Number of Functions 1 1
Number of Terminals 6 5
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.468 V 3.57 V
Output Voltage1-Min 3.332 V 3.43 V
Output Voltage1-Nom 3.4 V 3.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code TSOP5,.11,37

Compare R1114D341D-TR-FB with alternatives

Compare R1114N351A-TR-FB with alternatives