R1114D341D-TR-FB
vs
XC6501C322NR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code |
SON
|
|
Package Description |
SON-6
|
SSOT-24, 4 PIN
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.35 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.22 V
|
0.14 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
3.9 V
|
3.7 V
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-G4
|
JESD-609 Code |
e6
|
|
Length |
1.6 mm
|
2 mm
|
Load Regulation-Max |
0.04%
|
0.045%
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
4
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
3.468 V
|
3.232 V
|
Output Voltage1-Min |
3.332 V
|
3.168 V
|
Output Voltage1-Nom |
3.4 V
|
3.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
1%
|
Width |
1.2 mm
|
1.25 mm
|
Base Number Matches |
1
|
2
|
Operating Temperature TJ-Max |
|
125 °C
|
Package Equivalence Code |
|
TSOP4,.08
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare R1114D341D-TR-FB with alternatives
Compare XC6501C322NR with alternatives