R1114D321A-TR-FE vs R1163K321B-TR feature comparison

R1114D321A-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1163K321B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SON DFN
Package Description SON-6 HVSON,
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 3.7 V
JESD-30 Code R-PDSO-F6 S-PDSO-N6
JESD-609 Code e3 e4
Length 1.6 mm 1.6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Output Voltage1-Max 3.264 V 3.28 V
Output Voltage1-Min 3.136 V 3.12 V
Output Voltage1-Nom 3.2 V 3.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN GOLD
Terminal Form FLAT NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2.5%
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Adjustability FIXED
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.01472%
Load Regulation-Max 0.045%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Package Equivalence Code SOLCC6,.06,20

Compare R1114D321A-TR-FE with alternatives

Compare R1163K321B-TR with alternatives