R1114D321A-TR-FE vs R1114N321D-TR-FE feature comparison

R1114D321A-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1114N321D-TR-FE New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SON
Package Description SON-6
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.35 V
Input Voltage-Max 6 V
Input Voltage-Min 2 V
JESD-30 Code R-PDSO-F6
JESD-609 Code e3
Length 1.6 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Output Voltage1-Max 3.264 V
Output Voltage1-Min 3.136 V
Output Voltage1-Nom 3.2 V
Package Body Material PLASTIC/EPOXY
Package Code VSOF
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2%
Width 1.2 mm
Base Number Matches 1 3

Compare R1114D321A-TR-FE with alternatives