R1101C2NBB
vs
RH110-C2N-BBN-NC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
CANAL ELECTRONIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
CURVED TYPE
|
CURVED ROCKER
|
Additional Feature |
ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO
|
STANDARDS:CQC; CUL ENEC; UL; VDE
|
Body Breadth |
21.5 mm
|
10.9 mm
|
Body Height |
29 mm
|
21 mm
|
Body Length or Diameter |
32 mm
|
29.4 mm
|
Contact (AC) Max Rating R Load |
20A@125VAC
|
20A@125VAC
|
Contact Current(AC)-Max |
20 A
|
20 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
10000 Cycle(s)
|
6000 Cycle(s)
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.26 inch
|
Actuator Material |
|
NYLON66
|
Body Color |
|
BLACK
|
Center Contact Material |
|
SILVER ALLOY
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.02 mΩ
|
Dielectric Withstand Volts |
|
1000VAC V
|
End Contact Material |
|
SILVER ALLOY
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
NYLON66
|
Terminal Length |
|
0.374 inch
|
Terminal Material |
|
COPPER
|
|
|
|