Part Details for RH110-C2N-BBN-NC by Canal Electronic
Overview of RH110-C2N-BBN-NC by Canal Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH110-C2N-BBN-NC
RH110-C2N-BBN-NC CAD Models
RH110-C2N-BBN-NC Part Data Attributes:
|
RH110-C2N-BBN-NC
Canal Electronic
Buy Now
Datasheet
|
Compare Parts:
RH110-C2N-BBN-NC
Canal Electronic
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CANAL ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.26 inch | |
Actuator Material | NYLON66 | |
Actuator Type | CURVED ROCKER | |
Additional Feature | STANDARDS:CQC; CUL ENEC; UL; VDE | |
Body Breadth | 10.9 mm | |
Body Color | BLACK | |
Body Height | 21 mm | |
Body Length or Diameter | 29.4 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON66 | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.374 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |