QU80386EXTC33
vs
UT1750AR12WSCH
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
COBHAM PLC
|
Package Description |
TQFP-144
|
QFF,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Intel
|
|
Address Bus Width |
26
|
16
|
Bit Size |
32
|
16
|
Boundary Scan |
YES
|
NO
|
Clock Frequency-Max |
25 MHz
|
12 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQFP-G132
|
S-CQFP-F132
|
Length |
24.13 mm
|
24.13 mm
|
Low Power Mode |
YES
|
NO
|
Number of DMA Channels |
2
|
|
Number of External Interrupts |
12
|
|
Number of Serial I/Os |
3
|
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
117 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BQFP
|
QFF
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
4.57 mm
|
2.794 mm
|
Speed |
33 MHz
|
12 MHz
|
Supply Current-Max |
320 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.13 mm
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Temperature Grade |
|
MILITARY
|
Total Dose |
|
1M Rad(Si) V
|
|
|
|
Compare QU80386EXTC33 with alternatives
Compare UT1750AR12WSCH with alternatives