QU80386EXTC33 vs 5962G0150202QZX feature comparison

QU80386EXTC33 Intel Corporation

Buy Now Datasheet

5962G0150202QZX Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP AEROFLEX COLORADO SPRINGS
Package Description TQFP-144 QFF,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Intel
Address Bus Width 26 16
Bit Size 32 16
Boundary Scan YES NO
Clock Frequency-Max 25 MHz 16 MHz
External Data Bus Width 16 16
Format FIXED POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G132 S-CQFP-F132
Length 24.13 mm 24.13 mm
Low Power Mode YES YES
Number of DMA Channels 2
Number of External Interrupts 12
Number of Serial I/Os 3
Number of Terminals 132 132
Operating Temperature-Max 117 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code BQFP QFF
Package Equivalence Code SPQFP132,1.1SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm 2.794 mm
Speed 33 MHz 16 MHz
Supply Current-Max 320 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Part Package Code QFP
Pin Count 132
ECCN Code 3A001.A.1.A
Screening Level MIL-PRF-38535 Class Q
Temperature Grade MILITARY
Total Dose 500k Rad(Si) V

Compare QU80386EXTC33 with alternatives

Compare 5962G0150202QZX with alternatives