QTS1040A-1121-7F
vs
10132797-047130LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.244 inch
0.15 inch
Body Depth
0.127 inch
0.209 inch
Body Length
0.736 inch
0.48 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
CENTRONIC
CENTRONIC
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
0.98 N
1.47 N
Insulation Resistance
100000000 Ω
500000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.0236 inch
0.02 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
MULTIPLE MATING PARTS AVAILABE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.1 mm
2.8 mm
Plating Thickness
4u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.6 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
40
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.098 N
0.15 N
Base Number Matches
1
2
Rohs Code
Yes
Pin Count
40
Samacsys Manufacturer
Amphenol Communications Solutions
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Mating Contact Row Spacing
0.098 inch
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Compare QTS1040A-1121-7F with alternatives
Compare 10132797-047130LF with alternatives