QTS1040A-1121-7F vs KX14-40N2D1 feature comparison

QTS1040A-1121-7F Foxconn

Buy Now Datasheet

KX14-40N2D1 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.244 inch 0.197 inch
Body Depth 0.127 inch 0.14 inch
Body Length 0.736 inch 0.945 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 0.98 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYETHYLENE GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.0236 inch 0.031 inch
Mating Information MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.1 mm
Plating Thickness 4u inch 4u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Withdrawl Force-Min 0.098 N
Base Number Matches 1 1
Additional Feature POSITIONING KEY/HOLD-DOWN/FLAN
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Resistance 70 mΩ
JESD-609 Code e0
Mating Contact Row Spacing 0.079 inch
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare QTS1040A-1121-7F with alternatives

Compare KX14-40N2D1 with alternatives