QTE-080-01-H-D-A
vs
BTH-080-02-F-D-A-K-FR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
LOCATING POSTS
PEG
Body Breadth
0.235 inch
0.235 inch
Body Depth
0.168 inch
0.286 inch
Body Length
3.2 inch
1.772 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
CENTRONIC
CENTRONIC
DIN Conformance
NO
Dielectric Withstanding Voltage
675VAC V
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.031 inch
0.0197 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
3u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL
Terminal Pitch
0.8 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
160
160
Base Number Matches
1
1
Durability
100 Cycles
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
PCB Contact Row Spacing
6.172 mm
UL Flammability Code
94V-0
Compare QTE-080-01-H-D-A with alternatives
Compare BTH-080-02-F-D-A-K-FR with alternatives