BTH-080-02-F-D-A-K-FR vs QTE-080-01-L-D-A feature comparison

BTH-080-02-F-D-A-K-FR Samtec Inc

Buy Now Datasheet

QTE-080-01-L-D-A Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Board Mounting Option PEG LOCATING POSTS
Body Breadth 0.235 inch 0.235 inch
Body Depth 0.286 inch 0.168 inch
Body Length 1.772 inch 3.2 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC CENTRONIC
Durability 100 Cycles 500 Cycles
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.0197 inch 0.031 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.172 mm
Plating Thickness 3u inch 10u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL, CSA
Terminal Pitch 0.5 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 160 160
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Additional Feature E.L.P., POLARIZED
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Contact Resistance 15 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 675VAC V
IEC Conformance NO
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
MIL Conformance NO
Polarization Key POLARIZED HOUSING

Compare BTH-080-02-F-D-A-K-FR with alternatives

Compare QTE-080-01-L-D-A with alternatives