QT802AW-50.000000 vs QT812AW-50.000000 feature comparison

QT802AW-50.000000 Q-TECH Corporation

Buy Now Datasheet

QT812AW-50.000000 Q-TECH Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer Q-TECH CORP Q-TECH CORP
Reach Compliance Code compliant compliant
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 5% 5%
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 24 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 32.51mm x 20.07mm x 7.62mm 32.38mm x 24.76mm x 5.33mm
Rise Time-Max 7 ns 7 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 4 4

Compare QT802AW-50.000000 with alternatives

Compare QT812AW-50.000000 with alternatives