Part Details for QT802AW-50.000000 by Q-TECH Corporation
Overview of QT802AW-50.000000 by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for QT802AW-50.000000
QT802AW-50.000000 CAD Models
QT802AW-50.000000 Part Data Attributes
|
QT802AW-50.000000
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT802AW-50.000000
Q-TECH Corporation
HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 32.51mm x 20.07mm x 7.62mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for QT802AW-50.000000
This table gives cross-reference parts and alternative options found for QT802AW-50.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT802AW-50.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT812AW-50.000000 | HCMOS Output Clock Oscillator, 50MHz Nom, FLAT PACK, SMD, 24 PIN | Q-TECH Corporation | QT802AW-50.000000 vs QT812AW-50.000000 |
QT812AR-50.000000-X | HCMOS Output Clock Oscillator, 50MHz Nom, FLAT PACK, SMD, 24 PIN | Q-TECH Corporation | QT802AW-50.000000 vs QT812AR-50.000000-X |
QT812AY-50.000000 | HCMOS Output Clock Oscillator, 50MHz Nom, FLAT PACK, SMD, 24 PIN | Q-TECH Corporation | QT802AW-50.000000 vs QT812AY-50.000000 |
QT812AR-50.000000-R | HCMOS Output Clock Oscillator, 50MHz Nom, FLAT PACK, SMD, 24 PIN | Q-TECH Corporation | QT802AW-50.000000 vs QT812AR-50.000000-R |
QT802AW-50.000000-X | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | QT802AW-50.000000 vs QT802AW-50.000000-X |
QT802AR-50.000000-X | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | QT802AW-50.000000 vs QT802AR-50.000000-X |
QT802AR-50.000000-R | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | QT802AW-50.000000 vs QT802AR-50.000000-R |
QT802AW-50.000000-R | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | QT802AW-50.000000 vs QT802AW-50.000000-R |
QT802AY-50.000000-R | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | QT802AW-50.000000 vs QT802AY-50.000000-R |
QT822AW-50.000000 | HCMOS Output Clock Oscillator, 50MHz Nom, FLAT PACK, SMD, 32 PIN | Q-TECH Corporation | QT802AW-50.000000 vs QT822AW-50.000000 |