QT802AW-50.000000 Q-TECH CorporationBuy Now Datasheet |
QT812AR-50.000000-X Q-TECH CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | Q-TECH CORP | Q-TECH CORP |
Reach Compliance Code | compliant | compliant |
Aging | 1 PPM/FIRST YEAR | 1 PPM/FIRST YEAR |
Fall Time-Max | 7 ns | 7 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 5% | 5% |
JESD-609 Code | e4 | e4 |
Mounting Feature | THROUGH HOLE MOUNT | SURFACE MOUNT |
Number of Terminals | 24 | 24 |
Operating Frequency-Nom | 50 MHz | 50 MHz |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | HCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 32.51mm x 20.07mm x 7.62mm | 32.38mm x 24.76mm x 5.33mm |
Rise Time-Max | 7 ns | 7 ns |
Supply Voltage-Max | 3.465 V | 3.465 V |
Supply Voltage-Min | 3.135 V | 3.135 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | NO | YES |
Symmetry-Max | 60/40 % | 60/40 % |
Terminal Finish | Gold (Au) | Gold (Au) |
Base Number Matches | 4 | 1 |