QT780LW9M-50.000MHZ vs QS787LW11M-50.000MHZ feature comparison

QT780LW9M-50.000MHZ Q-TECH Corporation

Buy Now Datasheet

QS787LW11M-50.000MHZ Q-TECH Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer Q-TECH CORP Q-TECH CORP
Package Description GULL-WING, SMD, 6 PIN J-LEADED, SMD, 6 PIN
Reach Compliance Code compliant compliant
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material CERAMIC CERAMIC
Package Equivalence Code GWDIP6,.2 SMDIP6,.2
Physical Dimension 7.0mm x 5.0mm x 2.54mm 7.0mm x 5.0mm x 2.54mm
Rise Time-Max 0.6 ns 0.6 ns
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883 Class B (Modified)
Supply Current-Max 66 mA 66 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Tin/Lead (Sn60Pb40)
Base Number Matches 1 1

Compare QT780LW9M-50.000MHZ with alternatives

Compare QS787LW11M-50.000MHZ with alternatives