Part Details for QT780LW9M-50.000MHZ by Q-TECH Corporation
Overview of QT780LW9M-50.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QT780LW9M-50.000MHZ
QT780LW9M-50.000MHZ CAD Models
QT780LW9M-50.000MHZ Part Data Attributes
|
QT780LW9M-50.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT780LW9M-50.000MHZ
Q-TECH Corporation
LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | GULL-WING, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | GWDIP6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.54mm | |
Rise Time-Max | 0.6 ns | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for QT780LW9M-50.000MHZ
This table gives cross-reference parts and alternative options found for QT780LW9M-50.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT780LW9M-50.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS787LW11M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | QT780LW9M-50.000MHZ vs QS787LW11M-50.000MHZ |
QS786LW6M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN | Q-TECH Corporation | QT780LW9M-50.000MHZ vs QS786LW6M-50.000MHZ |
QT780LW6M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | QT780LW9M-50.000MHZ vs QT780LW6M-50.000MHZ |
QG794LW6M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | QT780LW9M-50.000MHZ vs QG794LW6M-50.000MHZ |
QG786LW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN | Q-TECH Corporation | QT780LW9M-50.000MHZ vs QG786LW9M-50.000MHZ |
LV7745DEV-50.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | QT780LW9M-50.000MHZ vs LV7745DEV-50.0M-T250 |
QS793LW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | QT780LW9M-50.000MHZ vs QS793LW9M-50.000MHZ |
QS786LW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN | Q-TECH Corporation | QT780LW9M-50.000MHZ vs QS786LW9M-50.000MHZ |
QS794LW6M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | QT780LW9M-50.000MHZ vs QS794LW6M-50.000MHZ |
QT794LW19M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | QT780LW9M-50.000MHZ vs QT794LW19M-50.000MHZ |