QT1553-81 vs M21038/27-21T feature comparison

QT1553-81 Pulse Electronics Corporation

Buy Now Datasheet

M21038/27-21T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Height 6.35 mm 6.985 mm
Isolation Voltage 100 V 100 V
Length 15.88 mm 15.875 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Number of Functions 1 1
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Transformer Type PULSE TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1CT:0.707CT 1CT:1CT; 1CT:0.707CT
Width 15.88 mm 15.875 mm
Base Number Matches 1 1

Compare QT1553-81 with alternatives

Compare M21038/27-21T with alternatives