QT1553-81 vs M21038/27-21 feature comparison

QT1553-81 iNRCORE LLC

Buy Now Datasheet

M21038/27-21 Pico Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer INRCORE LLC PICO ELECTRONICS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-PRF-21038
Application GENERAL PURPOSE GENERAL PURPOSE
Approvals MIL-STD-1553 MIL-PRF-21038/27
Height 6.35 mm 6.985 mm
Length 15.86 mm 15.875 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Number of Functions 1 1
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1CT:0.707CT 1:1;1:0.707
Width 15.86 mm 15.875 mm
Base Number Matches 3 4
ECCN Code EAR99

Compare QT1553-81 with alternatives

Compare M21038/27-21 with alternatives