QSC15048S05
vs
AM150QB-4805SH22-NZ-K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
XP POWER LTD
|
AIMTEC INC
|
Package Description |
1/4 BRICK PACKAGE-8
|
MODULE-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
XP POWER
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL
|
|
Efficiency (Main Output) |
92%
|
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-PDMA-P8
|
JESD-609 Code |
e3
|
|
Length |
57.9 mm
|
61.8 mm
|
Line Regulation-Max |
0.2%
|
|
Load Regulation-Max |
0.2%
|
0.75%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
30 A
|
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4.5 V
|
4.5 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
|
Package Equivalence Code |
MODULE,8LEAD,2
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE
|
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
|
Seated Height-Max |
13.2 mm
|
28.7 mm
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
300 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
3.81 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
150 W
|
150 W
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
0.03 s
|
|
Width |
36.8 mm
|
40.2 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
10 Weeks
|
Date Of Intro |
|
2019-01-31
|
|
|
|
Compare QSC15048S05 with alternatives
Compare AM150QB-4805SH22-NZ-K with alternatives