AM150QB-4805SH22-NZ-K
vs
HBS150ZG-A93V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AIMTEC INC
POWER-ONE INC
Package Description
MODULE-8
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
10 Weeks
Date Of Intro
2019-01-31
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
18 V
34 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-PDMA-P8
R-XDFM-P9
Length
61.8 mm
Load Regulation-Max
0.75%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
9
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4.5 V
4.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
28.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Width
40.2 mm
Base Number Matches
1
1
Additional Feature
SETPOINT ACCURACY:+/-1%
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare AM150QB-4805SH22-NZ-K with alternatives
Compare HBS150ZG-A93V with alternatives