QS8885-25D
vs
GM76C28-10
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
GOLDSTAR ELECTRON CO LTD
Reach Compliance Code
unknown
unknown
Access Time-Max
25 ns
100 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
Memory Density
65536 bit
16384 bit
Memory IC Type
CACHE TAG SRAM
NON-VOLATILE SRAM
Memory Width
4
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
24
24
Number of Words
16384 words
2048 words
Number of Words Code
16000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX4
2KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Package Description
DIP-24
Compare QS8885-25D with alternatives
Compare GM76C28-10 with alternatives