GM76C28-10
vs
QS8881-25PB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
QUALITY SEMICONDUCTOR INC
|
Package Description |
DIP-24
|
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
100 ns
|
25 ns
|
JESD-30 Code |
R-PDIP-T24
|
R-PDIP-T28
|
Memory Density |
16384 bit
|
65536 bit
|
Memory IC Type |
NON-VOLATILE SRAM
|
CACHE TAG SRAM
|
Memory Width |
8
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
24
|
28
|
Number of Words |
2048 words
|
16384 words
|
Number of Words Code |
2000
|
16000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Organization |
2KX8
|
16KX4
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Code |
|
DIP
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare GM76C28-10 with alternatives
Compare QS8881-25PB with alternatives