QS86446-15LRB
vs
MT5C2564C-15P/883C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
AUSTIN SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-CQCC-N28
R-CDIP-T24
Memory Density
262144 bit
262144 bit
Memory IC Type
CACHE TAG SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
24
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64KX4
64KX4
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
I/O Type
COMMON
JESD-609 Code
e0
Length
30.48 mm
Package Equivalence Code
DIP24,.3
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.81 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.165 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare QS86446-15LRB with alternatives
Compare MT5C2564C-15P/883C with alternatives