QS74FCT2151CTSOB
vs
N74F711-1D-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
PHILIPS COMPONENTS
Package Description
,
,
Reach Compliance Code
unknown
unknown
Family
FCT
F/FAST
JESD-30 Code
R-PDSO-G16
R-PDSO-G20
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
5
Number of Inputs
8
2
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
SERIES-RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
COMPLEMENTARY
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
5.9 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
45 mA
Compare QS74FCT2151CTSOB with alternatives
Compare N74F711-1D-T with alternatives