Part Details for N74F711-1D-T by YAGEO Corporation
Overview of N74F711-1D-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F711-1D-T
N74F711-1D-T CAD Models
N74F711-1D-T Part Data Attributes
|
N74F711-1D-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74F711-1D-T
YAGEO Corporation
Multiplexer, F/FAST Series, 5-Func, 2 Line Input, 1 Line Output, Configurable Output, TTL, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for N74F711-1D-T
This table gives cross-reference parts and alternative options found for N74F711-1D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F711-1D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935036630623 | IC F/FAST SERIES, 5 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Multiplexer/Demultiplexer | NXP Semiconductors | N74F711-1D-T vs 935036630623 |
N74F711AD-T | IC F/FAST SERIES, 5 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDSO20, Multiplexer/Demultiplexer | NXP Semiconductors | N74F711-1D-T vs N74F711AD-T |
N74F711D-T | Multiplexer, F/FAST Series, 5-Func, 2 Line Input, 1 Line Output, Configurable Output, TTL, PDSO20 | YAGEO Corporation | N74F711-1D-T vs N74F711D-T |
935003230118 | IC F/FAST SERIES, 5 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Multiplexer/Demultiplexer | NXP Semiconductors | N74F711-1D-T vs 935003230118 |
N74F711D | Multiplexer, F/FAST Series, 5-Func, 2 Line Input, 1 Line Output, Configurable Output, TTL, PDSO20 | YAGEO Corporation | N74F711-1D-T vs N74F711D |
935003230602 | IC F/FAST SERIES, 5 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Multiplexer/Demultiplexer | NXP Semiconductors | N74F711-1D-T vs 935003230602 |