QS74FCT162244CTPA vs 74FCT162244CTPA8 feature comparison

QS74FCT162244CTPA Quality Semiconductor Inc

Buy Now Datasheet

74FCT162244CTPA8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Control Type ENABLE LOW ENABLE LOW
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 4.1 ns 4.1 ns
Propagation Delay (tpd) 4.1 ns 4.1 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code No
Package Description SOP, TSSOP48,.3,20
HTS Code 8542.39.00.01
Packing Method TR
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 20

Compare QS74FCT162244CTPA with alternatives

Compare 74FCT162244CTPA8 with alternatives