QS74FCT162244CTPA vs 74ABT16244ADGG feature comparison

QS74FCT162244CTPA Quality Semiconductor Inc

Buy Now Datasheet

74ABT16244ADGG Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown unknown
Control Type ENABLE LOW ENABLE LOW
Family FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.064 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 4.1 ns 3.4 ns
Propagation Delay (tpd) 4.1 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Package Description TSSOP, TSSOP48,.3,20
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) 260

Compare QS74FCT162244CTPA with alternatives