QS74FCT157ATP
vs
PI74FCT2151CTSX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
PERICOM SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
SOP,
Reach Compliance Code
unknown
unknown
kg CO2e/kg
12.6
Average Weight (mg)
1187.4
CO2e (mg)
14961.241
Category CO2 Kg
12.6
Compliance Temperature Grade
Industrial: -40C to +85C
Family
FCT
FCT
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.048 A
Number of Functions
4
1
Number of Inputs
2
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
7 ns
4.7 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
10.3 mm
Output Characteristics
SERIES-RESISTOR
Seated Height-Max
2.65 mm
Width
7.5 mm
Compare QS74FCT157ATP with alternatives
Compare PI74FCT2151CTSX with alternatives