QS74FCT157ATP
vs
P54FCT157TDM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
PERFORMANCE SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
7 ns
12 ns
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
HTS Code
8542.39.00.01
Length
19.431 mm
Max I(ol)
0.032 A
Package Code
DIP
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
7 ns
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare P54FCT157TDM with alternatives