QS723661-20TF
vs
IDT72V3672L10PF9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
not_compliant
Additional Feature
RETRANSMIT; MAILBOX
MAIL BOX BYPASS REGISTER
Cycle Time
20 ns
10 ns
JESD-30 Code
S-PQFP-G120
S-PQFP-G120
Memory Density
147456 bit
294912 bit
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
120
120
Number of Words
4096 words
8192 words
Number of Words Code
4000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4KX36
8KX36
Output Characteristics
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
3.45 V
Supply Voltage-Min (Vsup)
4.5 V
3.15 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
QFP
Package Description
TQFP-120
Pin Count
120
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
6.5 ns
JESD-609 Code
e0
Length
14 mm
Memory IC Type
BI-DIRECTIONAL FIFO
Moisture Sensitivity Level
4
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.6 mm
Supply Current-Max
0.4 mA
Terminal Finish
TIN LEAD
Terminal Pitch
0.4 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Compare QS723661-20TF with alternatives
Compare IDT72V3672L10PF9 with alternatives