QS723620-25PF
vs
IDT72V3641L20PQF9
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Access Time-Max
16 ns
12 ns
Additional Feature
RETRANSMIT; PARITY GENERATOR/CHECKER; MAILBOX
MAILBOX
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
20 ns
JESD-30 Code
S-PQFP-G132
S-PQFP-G132
JESD-609 Code
e0
e0
Memory Density
36864 bit
36864 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
132
132
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1KX36
1KX36
Output Characteristics
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
QFP
Package Equivalence Code
SPQFP132,1.1SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.001 A
Supply Current-Max
0.38 mA
0.4 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
QFP
Package Description
QFP,
Pin Count
132
ECCN Code
EAR99
HTS Code
8542.32.00.71
Length
24.13 mm
Moisture Sensitivity Level
3
Seated Height-Max
4.57 mm
Width
24.13 mm
Compare QS723620-25PF with alternatives
Compare IDT72V3641L20PQF9 with alternatives