Part Details for QS723620-25PF by Quality Semiconductor Inc
Overview of QS723620-25PF by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70824S25PF9 | Renesas Electronics Corporation | 8K X 16 SARAM | |
72201L25PF8 | Renesas Electronics Corporation | 256 x 9 SyncFIFO, 5.0V | |
72221L25PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V |
Price & Stock for QS723620-25PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS723620 - FIFO, 1KX36, 16ns, Synchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 761 |
|
$32.4500 / $38.1800 | Buy Now |
Part Details for QS723620-25PF
QS723620-25PF CAD Models
QS723620-25PF Part Data Attributes
|
QS723620-25PF
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS723620-25PF
Quality Semiconductor Inc
FIFO, 1KX36, 16ns, Synchronous, CMOS, PQFP132,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 16 ns | |
Additional Feature | RETRANSMIT; PARITY GENERATOR/CHECKER; MAILBOX | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for QS723620-25PF
This table gives cross-reference parts and alternative options found for QS723620-25PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS723620-25PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723631L20PQFI | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-25PF vs IDT723631L20PQFI |
SN74ACT3642-15PQ | 1KX36 BI-DIRECTIONAL FIFO, 11ns, PQFP132, PLASTIC, QFP-132 | Texas Instruments | QS723620-25PF vs SN74ACT3642-15PQ |
SN74ACT3631-20PQR | 512X36 OTHER FIFO, 13ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | QS723620-25PF vs SN74ACT3631-20PQR |
IDT723632L12PQF9 | FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-25PF vs IDT723632L12PQF9 |
LH543621P-35 | FIFO, 2KX36, 25ns, Synchronous, MOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | QS723620-25PF vs LH543621P-35 |
IDT72V3651L20PQF9 | FIFO, 2KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-25PF vs IDT72V3651L20PQF9 |
SN74ACT3642-20PQR | 1KX36 BI-DIRECTIONAL FIFO, 13ns, PQFP132, PLASTIC, QFP-132 | Texas Instruments | QS723620-25PF vs SN74ACT3642-20PQR |
IDT72V3652L10PQF | Bi-Directional FIFO, 2KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-25PF vs IDT72V3652L10PQF |
IDT72V3641L20PQF9 | FIFO, 1KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-25PF vs IDT72V3641L20PQF9 |
LH543611P-18 | FIFO, 1KX36, 13ns, Synchronous, MOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | QS723620-25PF vs LH543611P-18 |