QS723620-25PF vs IDT723632L12PQF9 feature comparison

QS723620-25PF Quality Semiconductor Inc

Buy Now Datasheet

IDT723632L12PQF9 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown compliant
Access Time-Max 16 ns 8 ns
Additional Feature RETRANSMIT; PARITY GENERATOR/CHECKER; MAILBOX MAILBOX
Clock Frequency-Max (fCLK) 40 MHz
Cycle Time 25 ns 12 ns
JESD-30 Code S-PQFP-G132 S-PQFP-G132
JESD-609 Code e0 e0
Memory Density 36864 bit 18432 bit
Memory IC Type OTHER FIFO BI-DIRECTIONAL FIFO
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 132 132
Number of Words 1024 words 512 words
Number of Words Code 1000 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX36 512X36
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Equivalence Code SPQFP132,1.1SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, BUMPER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.001 A
Supply Current-Max 0.38 mA 0.4 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Package Description BQFP,
Pin Count 132
ECCN Code EAR99
HTS Code 8542.32.00.71
Length 24.13 mm
Moisture Sensitivity Level 3
Seated Height-Max 4.572 mm
Width 24.13 mm

Compare QS723620-25PF with alternatives

Compare IDT723632L12PQF9 with alternatives