QS7223-30D vs SL1I-67203EL-55SHXXX feature comparison

QS7223-30D Quality Semiconductor Inc

Buy Now Datasheet

SL1I-67203EL-55SHXXX Matra MHS

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC MATRA MHS
Reach Compliance Code unknown unknown
Access Time-Max 13 ns 55 ns
Cycle Time 30 ns 70 ns
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2KX9 2KX9
Output Characteristics TOTEM POLE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.12 mA 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature RETRANSMIT; 2V DATA RETENTION

Compare QS7223-30D with alternatives

Compare SL1I-67203EL-55SHXXX with alternatives